
Highlights & Details
Finder 38.61.7.012.0050 - 6A Relay Interface Module, EMR, N/A 250V AC
- N/A electromechanical relay
- Silver alloy contacts
- Tension spring terminals
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Relay protection type: RT II
- Packaging type
Piece
- Product type
Relay component
- Type
38.61.7.012.0050
- Connection
Pull spring
- Contact type
1 change-over
- Contact material
Silver alloy
- Nominal voltage
12 V DC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Electrical lifespan
(AC1) 60 x 103 switching cycles
- Durability
10 x 106 switching cycles
- Coil voltage rating
170 mW
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
93.6 mm
- Width
6.2 mm
- Height
76 mm
- Dim
(L x W x H) 93.6 x 6.2 x 76 mm
- Content
1 pc(s)
- Type
Coupler component 38.61 tension spring terminal socket
- Nominal voltage (details)
12 V DC
- Switching capacity
(DC1) 30 V/DC/(AC1) 1500 VA
- Switching voltage
250 V AC
- Switching current
6 A
- Type
38.61.7.012.0050
- Ambient temperature
-40 - +70 °C
- Connection
Tension spring terminals
6 A
6.2
75.6 mm
93 mm
10 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
12-12 V
DC
IP20
TRUE
9.6-14.4 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503412 Finder 38.61.7.012.0050 - 6A Relay Interface Module, EMR, N/A 250V AC
Datasheet 503412 Finder 38.61.7.012.0050 - 6A Relay Interface Module, EMR, N/A 250V AC
User & Safety Instructions
User & Safety Instructions 503412 Finder 38.61.7.012.0050 - 6A Relay Interface Module, EMR, N/A 250V AC
Description
Scope of delivery
- Relay 34.51
- Tension spring clamp socket 93.51
- LED
- Free wheeling and polarity-reversal protection diode
- Holding/dismantling clip.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 21.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























