
Technical specifications
- Continuous current:≤ 6 A per contact, continuous current sum with 3 or 4 NO contacts ≤ 12 A
- Packaging type
Piece
- Product type
Industrial relay
- Type
7S.16.9.024.5420
- Connection
Pull spring
- Factory colour
Gold
- Response time
12 ms
- Contact type
4 makers
2 breakers
- Contact material
AgSnO2 + Au
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Electrical lifespan
(AC1) 100 x 103 switching cycles
- Durability
10 x 106 switching cycles
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
96 mm
- Width
22.5 mm
- Height
78.8 mm
- Dim
(L x W x H) 96 x 22.5 x 78.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Relay module – positively-driven contacts
- Nominal current (details)
6 A
- Switching voltage
250 V AC
- Switching current
(DC1, 30/110/220 V) 6/0.6/0.2 A/(DC13, 24 V) 1 A
- Dielectric strength
(Open contacts) 1500 V AC
- Connection
Spring cage terminals
- Temperature range
-40 - +60 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2497633 Finder 7S.16.9.024.5420 - 6A Relay Module With Forcible Guided Contacts N/A 250V AC IP20
User & Safety Instructions
User & Safety Instructions 2497633 Finder 7S.16.9.024.5420 - 6A Relay Module With Forcible Guided Contacts N/A 250V AC IP20
Description
Features
- LED status display of coil control.
Frequently Bought Together
(*All information is plus legal VAT)€ 138.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























