
Highlights & Details
Finder 38.51.3.240.0060 - A Relay Interface Module N/A
- N/A relay
- AgNi contacts
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Relay protection RT III
- Packaging type
Piece
- Product type
Coupler module
- Type
38.51.3.240.0060
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
240 V AC
- Electrical lifespan
(AC1) 60 x 103 switching cycles
- Durability
10 x 106 switching cycles
IP20
- Length
87.9 mm
- Width
6.2 mm
- Height
75.6 mm
- Dim
(L x W x H) 87.9 x 6.2 x 75.6 mm
- Content
1 pc(s)
- Depth
75.6 mm
6 A
6.2
75.6 mm
87.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
230-240 V
230-240 V
AC
IP20
TRUE
184-264 V
184-264 V
184-264 V
AC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842173 Finder 38.51.3.240.0060 - A Relay Interface Module N/A
Datasheet 1842173 Finder 38.51.3.240.0060 - A Relay Interface Module N/A
User & Safety Instructions
User & Safety Instructions 1842173 Finder 38.51.3.240.0060 - A Relay Interface Module N/A
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 36.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































