
Number
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
Accessories for series 34, series 93
Our service for you
Technical specifications
- Product type
Intermediate panel
- Content
1 pc(s)
- Factory colour
Grey
- Material
Plastic
- Compatible with
Finder
- Compatible with series
Finder 34 series
Finder 93 series
- Compatible with (type)
Finder 34.51
Finder 34.81
Finder 93.51
- RoHS-compliant
Yes
- Type
093.01
- Type
Insulation board
- Type
093.01
Documents & Downloads
Datasheet
Datasheet 503039 Intermediate panel 093.01 Grey 1 pc(s) Finder 093.01
User & Safety Instructions
User & Safety Instructions 503039 Intermediate panel 093.01 Grey 1 pc(s) Finder 093.01
Description
Separator (grey), for isolation and visual separation of groups, protective separation according to VDE 0160/VDE 0106 between low voltages and other voltages.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 65.26€ 64.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































