
Highlights & Details
Finder 38.51.7.024.5050 - 6A Relay Interface Module, EMR, N/A 250V AC
- N/A electromechanical relay
- AgNi+Au contacts
- Screw terminals
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Relay protection type: RT II
- Packaging type
Piece
- Product type
Relay component
- Type
38.51.7.024.5050
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi+Au
- Nominal voltage
24 V DC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Electrical lifespan
(AC1) 60 x 103 switching cycles
- Durability
10 x 106 switching cycles
- Coil voltage rating
200 mW
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
87.9 mm
- Width
6.2 mm
- Height
75.6 mm
- Dim
(L x W x H) 87.9 x 6.2 x 75.6 mm
- Content
1 pc(s)
- Type
Coupler component 38.51 screw socket
- Nominal voltage (details)
24 V DC
- Switching capacity
(DC1) 30 V/DC/(AC1) 1500 VA
- Switching voltage
250 V AC
- Switching current
6 A
- Type
38.51.7.024.5050
- Ambient temperature
-40 - +70 °C
- Connection
Screw terminals
6 A
6.2
75.6 mm
87.3 mm
10 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
Gold
DC
IP20
TRUE
10.4-28.8 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502854 Finder 38.51.7.024.5050 - 6A Relay Interface Module, EMR, N/A 250V AC
Datasheet 502854 Finder 38.51.7.024.5050 - 6A Relay Interface Module, EMR, N/A 250V AC
User & Safety Instructions
User & Safety Instructions 502854 Finder 38.51.7.024.5050 - 6A Relay Interface Module, EMR, N/A 250V AC
Description
Scope of delivery
- Relay 34.51
- Screw socket 93.01
- LED
- Free wheeling and polarity-reversal protection diode
- Holding/dismantling clip.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 23.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































