
Highlights & Details
Coupling component
- N/A solid state relay
- contacts
- Screw terminal
- Instant ejection of relay by plastic retaining clip
- Integral coil indication and protection circuit
- 35mm rail (EN 60715) mounting
Technical specifications
- Product type
SSR
- Type
38.81.7.024.8240
- Connection
Screw terminal
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
240 V AC
- Current load (max.)
2 A
- Output voltage (min.)
12 V
- Output voltage (max.)
275 V AC
- Contact type
1 maker
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Width
6.2 mm
- Height
75.6 mm
- Length
87.9 mm
- Electrical lifespan
Optocoupler
- Permanent current (max.)
2 A
- Content
1 pc(s)
- Durability
Optocoupler
- Nominal control voltage
24 V DC
- Type
SSR-coupler component 38.81 screw socket
- Nominal voltage (details)
24 V DC
- Switching voltage
230 V AC
- Switching current
2 A
- Type
38.81.7.024.8240
- Ambient temperature
-20 - +55 °C
- Connection
Screw terminal
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503267 Finder 38.81.7.024.8240 - 2A Relay Interface Module, SSR, N/A 230V AC
Datasheet 503267 Finder 38.81.7.024.8240 - 2A Relay Interface Module, SSR, N/A 230V AC
User & Safety Instructions
User & Safety Instructions 503267 Finder 38.81.7.024.8240 - 2A Relay Interface Module, SSR, N/A 230V AC
Description
Scope of delivery
- SSR-relay 34.81
- Screw socket 93.01
- LED
- Free-wheel and polarity protection diode
- Holding-/disassembly clip
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 59.27€ 55.27*
What kind of Solid State Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































