
Highlights & Details
TRU COMPONENTS POWERED BY GSR-1-40DA HA
- Suitable for switches & temp control, automated control, CNC machinery, packaging machinery, textile machinery, glass machinery and plastic machinery
- Single phase, DC to AC
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
TC-GSR-1-40DA
- Switching type
DC circuit
- Connection
Screw terminal
- Control voltage (min.)
3 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
3 - 32 V DC
- Control current (max.)
15 mA
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
480 V AC
- Current load (max.)
40 A
- Output voltage (max.)
480 V AC
- Max. output current
40 A
- Min. temperature
-25 °C
- Max. temperature
75 °C
IP20
- Width
44.8 mm
- Height
28 mm
- Length
57.4 mm
- Weight
81 g
- Permanent current (max.)
40 A
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2527191 TRU COMPONENTS SSR TC-GSR-1-40DA 40 A Switching voltage (max.): 480 V AC DC circuit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2527191 TRU COMPONENTS SSR TC-GSR-1-40DA 40 A Switching voltage (max.): 480 V AC DC circuit 1 pc(s)
Conformity certificate
Conformity certificate 2527191 TRU COMPONENTS SSR TC-GSR-1-40DA 40 A Switching voltage (max.): 480 V AC DC circuit 1 pc(s)
Description
This text is machine translated.
Features
- Wide output and small control current, less than or equal to 15 mA;
- No mechanical parts, long lifespan and highly reliable
- Fast switching - can switch on with 0 voltage and switch off with 0 current in some applications. Low RF interference.
- Built-in resistance capacitance absorption to protect the impact of the product on thestarting current
- Photoelectric isolation between input and output circuits,can withstand voltage of 2500 V
- Compact design and filled with epoxy resin, which is shockproof, moisture-proof and corrosion-proof







































