
Highlights & Details
Solid State Relay with heat sink TC-GSR8-40DA48Z
- DC to AC
- Output voltage of 24 – 480 A
- Output current (max.): 40 A
- Control voltage of 3 – 32 VDC
- Zero crossing
- Integrated IP20 touch-safe removable covers
- Integrated Heatsink
- DIN rail and Panel mount
- LED input status indicator
Technical specifications
- LED input status indicator
- Packaging type
Piece
- Product type
SSR
- Type
TC-GSR8-40DA48Z
- Switching type
Zero crossing
- Connection
Screw terminal
- Control voltage (min.)
3 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
3 - 32 V DC
- Control current (max.)
20 mA
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
480 V AC
- Current load (max.)
40 A
- Output voltage (max.)
480 V AC
- Max. output current
40 A
- Contact type
1 maker
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Width
22.5 mm
- Height
100 mm
- Length
103 mm
- Weight
280 g
- Permanent current (max.)
40 A
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3176347 TRU COMPONENTS SSR TC-12705388 40 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3176347 TRU COMPONENTS SSR TC-12705388 40 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)
Conformity certificate
Conformity certificate 3176347 TRU COMPONENTS SSR TC-12705388 40 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 35.98*




































