

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
RIF-1-RPT-LDP-24DC/2X21
Pull spring
2 change-overs
AgNi
24 V DC
250 V DC
250 V AC
8 A
2000 VA
+ LED
+ protection diode
+ flyback diode
IP20
+70 °C
-40 °C
16 mm
93 mm
(W x H x D) 16 x 93 x 78 mm
1 pc(s)
0.0700 kg
78 mm
0.018 A
16
96 mm
75 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Other
19.2-33.6 V
Untreated
IP20
TRUE
DC
0
0
2
Other
yes
Datasheet 558658 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-
User & Safety Instructions 558658 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-
€ 25.98*