
Number (Package size 10 pc(s))
Total (€ 27.50 / piece)
€ 275.00
incl. VAT
Only 7 Set(s) available
Highlights & Details
Miniature solid-state relay OPT-24DC/ 24DC/ 2
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
SSR
- Type
OPT-24DC/ 24DC/ 2
- Connection
Jack connector
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
3 V DC
- Switching voltage (max.)
33 V DC
- Current load (max.)
3 A
- Output voltage (min.)
3 V DC
- Output voltage (max.)
33 V DC
- Max. output current
3 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
5 mm
- Height
28 mm
- Depth
15 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- Nominal control voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507996 Miniature solid-state relay OPT-24DC/ 24DC/ 2 2966595 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 507996 Miniature solid-state relay OPT-24DC/ 24DC/ 2 2966595 Phoenix Contact
Description
Plug-in miniature solid-state relay, power solid-state relay, input: 24 V DC, output: 3 - 33 V DC/3 A
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 681.37€ 680.85*

































