
Number (Package size 10 pc(s))
Total (€ 23.00 / piece)
€ 229.99
incl. VAT
14-day return policy included
Highlights & Details
Solid-state relay RIF-0
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
SSR
- Type
RIF-0-OPT-24DC/24DC/2
- Connection
Pull spring
- Control voltage (min.)
19.2 V DC
- Control voltage (max.)
28.8 V DC
- Control voltage range
19.2 - 28.8 V DC
- Switching voltage (min.)
3 V DC
- Switching voltage (max.)
33 V DC
- Current load (max.)
3 A
- Output voltage (min.)
3 V
- Output voltage (max.)
33 V DC
- Max. output current
3 A
- Contact type
1 maker
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
6.2 mm
- Height
93 mm
- Depth
66 mm
- Industrial packaging
Yes
- Permanent current (max.)
3 A
- Content
10 pc(s)
- Nominal control voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1572990 Phoenix Contact SSR 2905293 3 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1572990 Phoenix Contact SSR 2905293 3 A Switching voltage (max.): 33 V DC 10 pc(s)
Description
Pre-assembled solid-state relay module with snubber diode.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 270.97*



























