
Highlights & Details
Slim plug-in/PCB relay, series 34
- PCB mount - direct or via PCB socket
- 35mm DIN rail mount - via screw or screwless sockets
- 5mm wide
- Low coil power
- PCB or 93 series sockets
Technical specifications
- Relay protection type: RT III
- Product type
PCB relay
- Type
34.51.7.060.0010
- Coil nominal voltage
60 V DC
- Min. pick-up voltage
42 V DC
- Max. pick-up voltage
90 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
19700 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Multicolour
- Length
28 mm
- Width
5 mm
- Height
15 mm
- Dim
(L x W x H) 28 x 5 x 15 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Standard contacts
- Nominal voltage (details)
60 V DC
- Switching capacity
(AC1) 1500 VA, 6 A/250 V/AC/24 V DC
- Switching voltage
24 V/DC/250 V AC
- Switching current
6 A
- Voltage range
42 - 90 V
6 A
5
15 mm
28 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
60-60 V
DC
FALSE
42-90 V
DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502907 Finder 34.51.7.060.0010 PCB relay 60 V DC 6 A 1 change-over 1 pc(s)
Datasheet 502907 Finder 34.51.7.060.0010 PCB relay 60 V DC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502907 Finder 34.51.7.060.0010 PCB relay 60 V DC 6 A 1 change-over 1 pc(s)
Description
Features
- Cadmium Free contact materials
- 8/8 mm clearance/creepage distance
- 6 kV (1.2/50 μs) insulation, coil-contacts
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 12.48*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































