
Finder 48.P5.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Highlights & Details
Finder 48.P5.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
48.P5.7.024.0050
- Connection
Push-in connector
- Min. pick-up voltage
24 V DC
- Max. pick-up voltage
24 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Features
+ LED
+ EMC emission suppressor
- Length
75 mm
- Width
15.8 mm
- Height
95.5 mm
- Dim
(L x W x H) 75 x 15.8 x 95.5 mm
- Content
1 pc(s)
8 A
15.8
71.7 mm
95.5 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
24-24 V
DC
IP20
TRUE
17.5-36 V
DC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419684 Finder 48.P5.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419684 Finder 48.P5.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Information
Information 1419684 Finder 48.P5.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 1 pc(s)
Description
This text is machine translated.







































