• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 78.1A.1.230.2402 Rail mounted PSU (DIN) 24 V DC 5 A 120 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 130.00
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch cabinet switched-mode power supply 24V/120W

  • High efficiency
  • Extensive protective circuit
  • Temperature-resistant till 70 °C

Technical specifications

Type

Switched PSU

Product type

Rail mounted PSU (DIN)

Min. input voltage

120 V AC

Input voltage (max.)

250 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V DC

Connection

Screw terminal

Dim

(L x W x H) 125 x 42.5 x 132.3 mm

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

70 °C

Manufacturer part #

78.1A.1.230.2402

Content

1 pc(s)

Width

42.5 mm

Height

132.3 mm

Length

125 mm

IP20

Max. temperature

+60 °C

Min. temperature

-20 °C

Type

78.1A.1.230.2402

Efficiency

92 %

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2377833 Finder 78.1A.1.230.2402 Rail mounted PSU (DIN) 24 V DC 5 A 120 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2377833 Finder 78.1A.1.230.2402 Rail mounted PSU (DIN) 24 V DC 5 A 120 W Content 1 pc(s)

Description

Mature switched-mode power supply for DIN rail mounting with an extremely high efficiency of 92%. A constant DC voltage of 24 V/DC is output at a maximum continuous current of 5 A.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)