• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL XDR-120E-12 Rail mounted PSU (DIN) 12 V 10 A 120 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V

Input voltage (max.)

264 V

Max. output current

10 A

Output current (max.) - rounded

10 A

120 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

12 V

Connection

Screw terminal

Dim

(L x W x H) 116 x 30 x 125.2 mm

Output voltage (max.)

12 V

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

-40 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

XDR-120E-12

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

30 mm

Height

125.2 mm

Length

116 mm

Protection class I

Max. temperature

-40 °C

Min. temperature

+70 °C

Type

XDR-120E-12

Efficiency

89 %

Documents & Downloads

Datasheet

Datasheet 3431202 MEAN WELL XDR-120E-12 Rail mounted PSU (DIN) 12 V 10 A 120 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431202 MEAN WELL XDR-120E-12 Rail mounted PSU (DIN) 12 V 10 A 120 W Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)