• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 78.50.1.230.1202 Rail mounted PSU (DIN) 12 V DC 4.6 A 50 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DIN rail switched-mode power supply

  • Optimum for SELV applicationsOutput voltage adjustable from 12 to 14 VSwitches at voltage zero

Technical specifications

Nominal input voltage

110 - 240 V/AC

Type

Switched PSU

Product type

Rail mounted PSU (DIN)

Min. input voltage

110 V AC

Input voltage

110 - 240 V AC

Input voltage (max.)

240 V AC

220 V DC

Max. output current

4.6 A

Output current (max.) - rounded

4.6 A

50 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Output voltage (max.)

14 V DC

Output voltage (min.)

12 V DC

Manufacturer part #

78.50.1.230.1202

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

70 mm

IP20

Max. temperature

+70 °C

Min. temperature

-20 °C

Type

78.50.1.230.1202

Efficiency

90 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2734733 Finder 78.50.1.230.1202 Rail mounted PSU (DIN) 12 V DC 4.6 A 50 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2734733 Finder 78.50.1.230.1202 Rail mounted PSU (DIN) 12 V DC 4.6 A 50 W No. of outputs:1 x Content 1 pc(s)

Description

Highly efficient DIN rail switched mode power supply, input 110-240 V AC or 220 V DC, suitable for battery charging applications and SELV applications. At AC voltage, the power supply switches in the zero crossing, output 50 W at 12 V DC, output nominal current 4.2 A, output voltage range adjustable from 12-14 V DC, internal thermal protection, short-circuit protection at the output, width 70 mm, for rail 35 mm (EN 60715).

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)