• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7S.14.9.024.0220-5 - 6A Relay Module With Forcible Guided Contacts N/A 250V AC IP20

1/3
Image similar
Packaging type
Tray
Product type
Industrial relay
Contact type
2 makers
2 breakers
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder 7S.14.9.024.0220-5 - 6A Relay Module With Forcible Guided Contacts N/A 250V AC IP20

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Continuous current:≤ 6 A per contact, continuous current sum with 3 or 4 NO contacts ≤ 12 A
Packaging type

Tray

Product type

Industrial relay

Type

7S.14.9.024.0220

Connection

Pull spring

Contact type

2 makers

2 breakers

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Electrical lifespan

(AC1) 100 x 103 switching cycles

Durability

10 x 106 switching cycles

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Length

100.3 mm

Width

22.5 mm

Height

78.8 mm

Dim

(L x W x H) 100.3 x 22.5 x 78.8 mm

Content

5 pc(s)

Type

Relay module – positively-driven contacts

Nominal current (details)

6 A

Switching voltage

250 V AC

Switching current

(DC1, 30/110/220 V) 6/0.6/0.2 A/(DC13, 24 V) 1 A

Dielectric strength

(Open contacts) 1500 V AC

Connection

Spring cage terminals

Temperature range

-40 - +60 °C

Description

For operational safety in mechanical and plant engineering according to EN 13849-1, Machine safety – safety related parts of control systems. Positively-driven contacts according to EN 50205, type A, only NO contacts and NC contacts. For DIN rail mounting.

Features

  • LED status display of coil control.

Hints

Approvals: CULus, EAC.