• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7U.02.8.120.0010 Grey (RAL 7035) (L x W x H) 45 x 59.7 x 75 mm

Type
7U.02.8.120.0010
Factory colour
Grey (RAL 7035)
Length
45 mm
Width
59.7 mm
Height
75 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

7U.02.8.120.0010

Factory colour

Grey (RAL 7035)

Length

45 mm

Width

59.7 mm

Height

75 mm

Dim

(L x W x H) 45 x 59.7 x 75 mm

RoHS-compliant

Yes

Connection type

Screw connector

Mounting type

Recess-mount

Light bulb features

incl. LED screen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702292 Finder 7U.02.8.120.0010 Grey (RAL 7035) (L x W x H) 45 x 59.7 x 75 mm

More interesting products

(*All information is plus legal VAT)