• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 83.91.0.240.0000-5 83.91.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s (min) 1 change-over Tray

1/3
Packaging type
Tray
Product type
TDR
Type
Multifunction
Functions
Flasher, asymmetric, pulse OFF
Flasher through auxiliary contact, asymmetric, pulse ON
Flasher, asymmetric, pulse OFF
Flasher through auxiliary contact, asymmetric, pulse OFF
Min. operating voltage
24 V DC
24 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TIMER RELAY 83.91.0.240.0000

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Tray

Product type

TDR

Type

83.91.0.240.0000

Type

Multifunction

Connection

Screw terminal

Functions

Flasher, asymmetric, pulse OFF

Flasher through auxiliary contact, asymmetric, pulse ON

Flasher, asymmetric, pulse OFF

Flasher through auxiliary contact, asymmetric, pulse OFF

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

24, 24 - 240, 240 V DC, V AC

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Time range (min.)

0.05 s

Time range(s)

1 s

10 s

1 min

10 min

1 h

10 h

1 d

10 d

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

78.8 mm

Depth

100.3 mm

Dim

(W x H x D) 22.5 x 78.8 x 100.3 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209780 Finder 83.91.0.240.0000-5 83.91.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.05 s (min) 1 change-over Tray

Description

Industrial timer relay with multi-voltage input - self-day voltage adjustment by pulse width modulation.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, LR.

What kind of Timer & Multifunction Relays are you looking for?