• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 90.03.0 Relay socket Compatible with series: Finder 60 series Finder 60.13 (L x W x H) 33.5 x 38 x 77.5 mm 1 pc(s

Image similar
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Compatible with (type)
Finder 60.13
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Accessory for Serie 60

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Product type

Relay socket

Content

1 pc(s)

Factory colour

Black

Connection

Screw terminal

Mounting type

DIN rail

Compatible with

Finder

Compatible with series

Finder 60 series

Compatible with (type)

Finder 60.13

Width

38 mm

Height

77.5 mm

Length

33.5 mm

Dim

(L x W x H) 33.5 x 38 x 77.5 mm

Type

90.03.0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2196656 Finder 90.03.0 Relay socket Compatible with series: Finder 60 series Finder 60.13 (L x W x H) 33.5 x 38 x 77.5 mm 1 pc(s

User & Safety Instructions

User & Safety Instructions 2196656 Finder 90.03.0 Relay socket Compatible with series: Finder 60 series Finder 60.13 (L x W x H) 33.5 x 38 x 77.5 mm 1 pc(s

Description

Relay socket with screw terminals for DIN rail, relay 60.13, module series 99.02, 86.00, 86.30, Color: Black.

This text is machine translated.

Hints

APPROVALS: EAC, IMQ, VDE, CSA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.38€ 36.38*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)