• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Connection lead 07L.55.080 White, Grey 230 V AC (L x W) 800 mm x 28.8 mm 1 pc(s)

Product type
Connection lead
Operating voltage
230 V AC
IP rating
IP20
Energy efficiency rating
n.rel.
Type
07L.55.080
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

AC connection cable for LED switch cabinet light, gray, with 3-pin socket and white plug

  • Connection cable for connecting up to 7 LED-lights in series
  • Flexible sheathed cable 3 x 1.5 mm2

Technical specifications

  • Flexible
  • 3-wire
  • Halogen-free/sheathed cable
Product type

Connection lead

Type

07L.55.080

LED features

pliable

Operating voltage

230 V AC

Min. operating voltage

110 V AC

Max. operating voltage

240 V AC

Operating voltage

110 - 240 V AC

Factory colour

White

Grey

Lead length

0.8 m

Connection

Plug

Socket

Material

Plastic

IP20

Protection class

I

Min. temperature

-30 °C

Max. temperature

55 °C

Length

800 mm

Width

28.8 mm

Dim

(L x W) 800 mm x 28.8 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3773830 Finder Connection lead 07L.55.080 White, Grey 230 V AC (L x W) 800 mm x 28.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3773830 Finder Connection lead 07L.55.080 White, Grey 230 V AC (L x W) 800 mm x 28.8 mm 1 pc(s)

Description

Safe and fast connection of lamp to lamp in the control cabinet. Perfectly matched to the LED lamp series 7L.55.

This text is machine translated.

Features

  • AC connection line for connecting 2 to max. 7 control cabinet LED lights with 3-pin plug and socket in series
  • Length 0.8 meters
  • Colour cable gray
  • Colour: Socket and plug white
  • Optimum for use with the switch cabinet lamp 7L.55.8.230.4200 (Order No.: 3588302).

Scope of delivery

  • 1x connection line 0.8 m (jack and plug pre-mounted)

More interesting products

(*All information is plus legal VAT)