• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Enclosure light 7L.46.0.230.1200 Black, Transparent 13 W 1200 lm 120 ° 230 V (L x W x H) 310.60 x 46 x 47.50 mm 1

Product type
Enclosure light
Operating voltage
230 V
Power
13 W
Colour temperature type
5000 K
Luminous flux (Φ)
1200 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 110.00
-25 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED control cabinet lamp 7L.46.0.230.1200 1200 Lumen

  • Operating type: On/off button

Technical specifications

Product type

Enclosure light

Type

7L.46.0.230.1200

Features

Magnet

Operating voltage

230 V

Min. operating voltage

110 V

Max. operating voltage

240 V

Operating voltage

110 - 240 V

Operating current

300 mA

13 W

Factory colour

Black

Transparent

Min. colour temperature

5000 K

Colour temperature type

5000 K

Colour temperature (max.)

5000 K

Luminous flux (Φ)

1200 lm

Radiation angle

120°

Connection

Jack connector

Material

Plastic

Min. temperature

-30 °C

Max. temperature

+50 °C

Length

310.60 mm

Width

46 mm

Height

47.50 mm

Dim

(L x W x H) 310.60 x 46 x 47.50 mm

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332477 Finder Enclosure light 7L.46.0.230.1200 Black, Transparent 13 W 1200 lm 120 ° 230 V (L x W x H) 310.60 x 46 x 47.50 mm 1

User & Safety Instructions

User & Safety Instructions 2332477 Finder Enclosure light 7L.46.0.230.1200 Black, Transparent 13 W 1200 lm 120 ° 230 V (L x W x H) 310.60 x 46 x 47.50 mm 1

Information

Information 2332477 Finder Enclosure light 7L.46.0.230.1200 Black, Transparent 13 W 1200 lm 120 ° 230 V (L x W x H) 310.60 x 46 x 47.50 mm 1

Description

This innovative and very bright LED control cabinet lamp produces a brightness of 1200 lumen and has a beam angle of 120°. A top performance meets a unique design (by Minelli - Fossati) and can be used flexibly due to the magnetic attachment and retaining clips. The color temperature is 5000 K.

This text is machine translated.

Scope of delivery

  • LED-control cabinet lamp
  • Retaining clips
  • Connector

More interesting products

(*All information is plus legal VAT)