• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Enclosure thermostat 7T.81.0.000.2302 250 V AC 1 maker (W x H) 17.5 mm x 88.8 mm 1 pc(s)

Product type
Enclosure thermostat
Contact type
1 maker
Switching current (max.)
1 A
Operating voltage
250 V AC
Type
7T.81.0.000.2302
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Depth: 47.8 mm
Product type

Enclosure thermostat

Type

7T.81.0.000.2302

Factory colour

White

Contact type

1 maker

Switching current (max.)

1 A

Max. switching capacity

2500 VA

Operating voltage

250 V AC

Width

17.5 mm

Height

88.8 mm

Dim

(W x H) 17.5 mm x 88.8 mm

IP20

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2861781 Finder Enclosure thermostat 7T.81.0.000.2302 250 V AC 1 maker (W x H) 17.5 mm x 88.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861781 Finder Enclosure thermostat 7T.81.0.000.2302 250 V AC 1 maker (W x H) 17.5 mm x 88.8 mm 1 pc(s)

Description

Thermostat for installation in control cabinet, serial installation device for DIN-rail, 17.5 mm wide, with variable switching threshold from 0 to 60 degrees, 1 closer for 10 A, maximum inrush current 20 A for 10 seconds, contact material AgNi, bimetal jump contact, blue adjustment button

This text is machine translated.

More interesting products

(*All information is plus legal VAT)