• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Enclosure thermostat 7T.81.0.000.2402 250 V AC 1 breaker (W x H) 17.5 mm x 88.8 mm 1 pc(s)

Product type
Enclosure thermostat
Contact type
1 breaker
Switching current (max.)
1 A
Operating voltage
250 V AC
Type
7T.81.0.000.2402
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enclosure thermostat

Type

7T.81.0.000.2402

Factory colour

White

Contact type

1 breaker

Switching current (max.)

1 A

Max. switching capacity

2500 VA

Operating voltage

250 V AC

Width

17.5 mm

Height

88.8 mm

Dim

(W x H) 17.5 mm x 88.8 mm

IP20

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861782 Finder Enclosure thermostat 7T.81.0.000.2402 250 V AC 1 breaker (W x H) 17.5 mm x 88.8 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)