• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Level gauge 1 pc(s) 72.11.8.024.0000

Product type
Level gauge
Contact type
1 change-over
Type
72.11.8.024.0000
Content
1 pc(s)
IP rating
IP20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Level gauge

Type

72.11.8.024.0000

Content

1 pc(s)

Contact type

1 change-over

IP20

Min. temperature

-20 °C

Max. temperature

60 °C

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702269 Finder Level gauge 1 pc(s) 72.11.8.024.0000

User & Safety Instructions

User & Safety Instructions 3702269 Finder Level gauge 1 pc(s) 72.11.8.024.0000