• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0209 0018 0209 0018 Housing For 12/24 V Level Controller For Conductive Fluids

Product type
Sensor enclosures
Type
0209 0018
Content
1 pc(s)
Length
100 mm
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik 0209 0018 0209 0018 Housing For 12/24 V Level Controller For Conductive Fluids

Our service for you

Technical specifications

Product type

Sensor enclosures

Type

0209 0018

Content

1 pc(s)

Length

100 mm

Width

100 mm

Height

60 mm

Dim

(L x W x H) 100 x 100 x 60 mm

RoHS-compliant

Yes

Type

Unfinished housing for 12/24 V/DC level controller boards.

Documents & Downloads

Datasheet

Datasheet 156559 B + B Thermo-Technik 0209 0018 0209 0018 Housing For 12/24 V Level Controller For Conductive Fluids

User & Safety Instructions

User & Safety Instructions 156559 B + B Thermo-Technik 0209 0018 0209 0018 Housing For 12/24 V Level Controller For Conductive Fluids

Description

Housing for level controller boards 12/24 V/DC. The housing is supplied unfinished with no cable glands.

Scope of delivery

  • Housing unfinished, without cable glands.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.