• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik SENSW-LIF Light Sensor 50 - 2000 Lux

Image similar
Product type
Light sensor
Connector
RJ12
Type
SENSW-LIF
Reading range (min.)
20000 lx
Reading range (max.)
0 lx
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik SENSW-LIF Light Sensor 50 - 2000 Lux

Our service for you

Technical specifications

  • Operating voltage via RJ12-Port.
Product type

Light sensor

Type

SENSW-LIF

Reading range (min.)

20000 lx

Reading range (max.)

0 lx

Reading range

20000 - 0 lx

Connector

RJ12

Cable length

1.00 m

Content

1 pc(s)

Length

60 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 60 mm

RoHS-compliant

Yes

Type

Light sensor, weather-resistant

Operating voltage

Via RJ12-Port.

Documents & Downloads

Datasheet

Datasheet 156518 B + B Thermo-Technik SENSW-LIF Light Sensor 50 - 2000 Lux

User & Safety Instructions

User & Safety Instructions 156518 B + B Thermo-Technik SENSW-LIF Light Sensor 50 - 2000 Lux

Description

Weather-resistant, for indoor and outdoor installation.

Features

  • Preassembled with 1 m lead, Western connectors and cable gland.