• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Motion detector 18.81.8.230.0000 230 V AC 184 - 253 V AC 1 maker (Ø x H) 63 mm x 107.3 mm 1 pc(s)

Product type
Motion detector
Max. operating voltage
253 V AC
Contact type
1 maker
Max. range
10 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Finder 18.81 Alignable motion detector for wall mounting in the outdoor area, white

  • Surface mounting
  • Potential free output contact
  • Terminal clamp for separate button
  • Adjustable delayed shut-off
  • Compact dimensions
  • Adjustable brightness threshold
  • Universal installation position - allows you to select any detection area
  • Wide detection angle
  • Easy to Set Up

Technical specifications

  • IP 55 protection (dust and splash-proof for outdoor use)
  • Case color: White
  • Patented dynamic light compensation (continuous daylight monitoring)
  • Terminal clamp available for a separate button
Product type

Motion detector

Content

1 pc(s)

Type

18.81.8.230.0000

Connection

Clamp

Operating voltage

230 V AC

Operating voltage

184 - 253 V AC

Min. operating voltage

184 V AC

Max. operating voltage

253 V AC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 VA

Power consumption

0.5 W

Electrical lifespan

100 000 switching cycles (AC1)

Light sensitivity (min.)

10 lx

Light sensitivity (max.)

350 lx

PIR detection angle (horizontal)

110°

PIR detection angle (vertical)

110°

Range (min.) (open area)

35 cm

10 m

Time range (min.)

18 s

Time range (max.)

15 min

Min. temperature

-30 °C

Max. temperature

50 °C

Length

62.3 mm

Width

63 mm

Height

107.3 mm

(Ø)

63 mm

Dim

(Ø x H) 63 mm x 107.3 mm

Lens colour

White

Operating current

22 mA

RoHS-compliant

Yes

Nominal voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779563 Finder Motion detector 18.81.8.230.0000 230 V AC 184 - 253 V AC 1 maker (Ø x H) 63 mm x 107.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779563 Finder Motion detector 18.81.8.230.0000 230 V AC 184 - 253 V AC 1 maker (Ø x H) 63 mm x 107.3 mm 1 pc(s)

Description

Let light go in the dark - exactly when it is needed! The Finder 18.81.8.230.0000 motion detector, which can be aligned, is the perfect solution for a convenient and energy-efficient outdoor wall mounting. It can withstand wind and weather thanks to its robust IP 55 protection type. The absolute highlight: Finders patented dynamic light compensation. The sensor continuously measures the natural ambient light even when the lighting is switched on and consistently switches off the lamps as soon as daylight is enough – this saves maximum energy costs in heavily frequented areas. Flexible alignment, easy to mount and unbeatably efficient!

This text is machine translated.

Features

  • Motion detector 230 V AC
  • 1 CLOSER 10 A 230 V AC (AC1)
  • max. SWITCHING POWER AT 230 V AC: AC1-2300 VA, AC15-450 VA
  • Lamp loads: Incandescent and halogen lamps 1000 W.
  • Energy-saving lamps 150 W, LED (230 V AC) 150 W, fluorescent lamps with KVG 350 W
  • Adjustable brightness threshold 10 - 350 Lux
  • Adjustable switch-off delay 18 s...15 min.
  • For wall mounting outdoors - IP 55
  • Can be aligned
  • Potential-free contact
  • Connection for external pushbuttons
  • Colour white.

Scope of delivery

  • Movement sensor
  • Accessories for different installation types as accessory pack