• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Motion detector 18.81.8.230.0002 230 V AC 184 - 253 V AC 1 maker (Ø x H) 52 mm x 107.3 mm 1 pc(s)

Product type
Motion detector
Max. operating voltage
253 V AC
Contact type
1 maker
Max. range
10 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Finder 18.82 Alignable motion detector for wall mounting in the outdoor area, anthracite-gray

  • Surface mounting
  • Potential free output contact
  • Terminal clamp for separate button
  • Adjustable delayed shut-off
  • Compact dimensions
  • Adjustable brightness threshold
  • Universal installation position - allows you to select any detection area
  • Wide detection angle
  • Easy to Set Up

Technical specifications

  • Protection class IP 55
  • Housing color: Anthracite gray
  • Connection option for a separate switch
  • Dynamic light compensation (patented principle for "compensation of the influence of switched light")
Product type

Motion detector

Content

1 pc(s)

Type

18.81.8.230.0002

Connection

Clamp

Operating voltage

230 V AC

Operating voltage

184 - 253 V AC

Min. operating voltage

184 V AC

Max. operating voltage

253 V AC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 VA

Power consumption

0.5 W

Electrical lifespan

100000 switching cycles (AC1)

Light sensitivity (min.)

10 lx

Light sensitivity (max.)

350 lx

PIR detection angle (horizontal)

110°

PIR detection angle (vertical)

110°

Angular aperture

110°

Range (min.) (open area)

35 cm

10 m

Time range (min.)

18 s

Time range (max.)

15 min

Min. temperature

-30 °C

Max. temperature

50 °C

Length

62.3 mm

Width

63 mm

Height

107.3 mm

(Ø)

52 mm

Dim

(Ø x H) 52 mm x 107.3 mm

Lens colour

White

RoHS-compliant

Yes

Nominal voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779560 Finder Motion detector 18.81.8.230.0002 230 V AC 184 - 253 V AC 1 maker (Ø x H) 52 mm x 107.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779560 Finder Motion detector 18.81.8.230.0002 230 V AC 184 - 253 V AC 1 maker (Ø x H) 52 mm x 107.3 mm 1 pc(s)

Description

Provide intelligent outdoor light control with the Finder type 18.81 motion detector in the stylish casing color anthracite gray. The detection range can be flexibly adjusted thanks to its universal mounting position. Fitted with the patented dynamic light compensation of Finder, the device continuously monitors the natural ambient light. For you this means: The light immediately switches off if there is sufficient daylight - even if movement is detected. This saves energy effectively and preserves your wallet!

This text is machine translated.

Features

  • Motion detector 230 V AC
  • 1 CLOSER 10 A 230 V AC (AC1)
  • Max. SWITCHING POWER AT 230 V AC: AC1-2300 VA, AC15-450 VA
  • Lamp loads: Incandescent and halogen lamps 1000 W, energy-saving bulbs 150 W, LED (230 V AC) 150 W.
  • Fluorescent lamps with conventional ballast 350 W.
  • Adjustable brightness threshold 10 - 350 Lux
  • Adjustable switch-off delay 18 s...15 min.
  • For wall mounting outdoors - IP 55
  • Can be aligned
  • Potential-free contact
  • Connection for external pushbuttons
  • Colour: Anthracite gray

Scope of delivery

  • Movement sensor
  • Accessories for different installation types as accessory pack