• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 2 A Switching voltage (max.): 24 V DC 10 pc(s)

Image similar
Packaging type
Tray
Product type
SSR
Control voltage (max.)
12 V DC
Switching voltage (max.)
24 V DC
Current load (max.)
2 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MasterBASIC coupling relay 39.00 (SSR)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

SSR

Connection

Pull spring

Control voltage (max.)

12 V DC

Control voltage range

12 V DC (max)

Switching voltage (max.)

24 V DC

Current load (max.)

2 A

Contact type

1 maker

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177360 Finder SSR 2 A Switching voltage (max.): 24 V DC 10 pc(s)

Description

Sleek interface relay for DIN rail with semiconductor output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, VDE, CSA.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.