• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Firefix 2040

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4,330.00)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sealing Flat tape 3 x 10 mm Length 2 m, felt, incl, adhesive

  • Flat ribbon (gray/ceramic) made of feltWith heat resistant adhesive

Technical specifications

Product type

Fire-rated tape

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753539 Firefix 2040

Description

Sealing Flat 3x10mm L:2 m, felt, incl Adhesive

This text is machine translated.

More interesting products

(*All information is plus legal VAT)