• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Firefix A120/RH

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter 120 mm
Product type

Rain cover

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382785 Firefix A120/RH

Description

Wall thickness 0.6 mm
Fire-aluminum (FAL)
Approval: DIN EN 1856-2:2009
Temperature class (T400): Up to 400°C.
Pressure class: N 1
not corrosion resistant
soot-fire resistant

This text is machine translated.