• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 045490 Fischer SKL M mirror mounting 30 mm 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer SKL M mirror mounting

  • Installation-friendly nylon plug with 2-way expanding.
  • Easy plugging of the plug for a quick mounting.
  • Twist-protection prevents a rotation in the bore hole. This ensures a high degree of safety and reliability.

Technical specifications

Material

Nylon

(Ø)

30 mm

Length

30 mm

Content

1 Set

Dim

(Ø x L) 30 mm x 30 mm

Dimensions

l x d x D 30 x 30 x

Outside Ø

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065880 Fischer 045490 Fischer SKL M mirror mounting 30 mm 1 Set

Description

The fischer attachment set WST contains all elements for the secure attachment of washbasins to the wall: 2 Fischer UX 14 x 75 universal plug made of high-quality nylon, 2 galvanized stock screws, 2 galvanized hex nuts and 2 collar sleeves. With the Fischer UX universal plug, the set can be assembled in solid and perforated materials.

This text is machine translated.

Scope of delivery

  • 4 x Duo Power 6 x 30
  • 4 x cross-slot screws 4.5 x 40
  • 2 x mirror holder with spring
  • 2 x mirror holder without spring

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)