
Technical specifications
- Usable length: 160 - 180 mm
- Anchoring depth: 60 mm
- (Ø)
18 mm
- Product type
Spacer fittings
- Material
Plastic
Steel
- Length
240 mm
- Screw diameter
5 mm
- Dim
(Ø x L) 18 mm x 240 mm
- Suitable for
Concrete
Cored bricks
Flintlime bricks
Flintlime hollow bricks
Bricks
- Content
1 pc(s)
- Features
incl. hanger bolt
- Material properties
fibreglass-reinforced
zinc galvanized
- Material (details)
Galvanised steel /Nylon
- Suitable for
M6
Documents & Downloads
Datasheet
Datasheet 887020 Fischer 045691 Fischer Thermax 8 mm M6 Galvanised steel /Nylon 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 887020 Fischer 045691 Fischer Thermax 8 mm M6 Galvanised steel /Nylon 18 mm 1 pc(s)
Information
Information 887020 Fischer 045691 Fischer Thermax 8 mm M6 Galvanised steel /Nylon 18 mm 1 pc(s)
Description
Features
- Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
- Suitable for all materials.
- No heat bridge through the anti-cold-cone
- Mounting without setting tool. This saves time
- Self-milling of plastic cone.



































