
Technical specifications
- Usable length: 140 - 160 mm
- Anchoring depth: 70 mm
- (Ø)
10 mm
- Product type
Spacer fittings
- Material
Plastic
Steel
- Length
230 mm
- Screw diameter
8 mm
- Dim
(Ø x L) 10 mm x 230 mm
- Suitable for
Concrete
Cored bricks
Flintlime bricks
Flintlime hollow bricks
Bricks
- Content
1 pc(s)
- Features
incl. hanger bolt
- Material properties
fibreglass-reinforced
zinc galvanized
- Material (details)
Galvanised steel /Nylon
- Suitable for
M8
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887031 Fischer 045700 Fischer Thermax 10 mm M8 Galvanised steel /Nylon 10 mm 1 pc(s)
Information
Information 887031 Fischer 045700 Fischer Thermax 10 mm M8 Galvanised steel /Nylon 10 mm 1 pc(s)
Description
Features
- Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
- Suitable for all materials.
- No heat bridge through the anti-cold-cone
- Mounting without setting tool. This saves time
- Self-milling of plastic cone.
Frequently Bought Together
(*All information is plus legal VAT)€ 19.98*











































