
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Usable length: 120 - 140 mm
- Anchoring depth: 70 mm
- (Ø)
10 mm
- Product type
Spacer fittings
- Material
Plastic
Steel
- Length
210 mm
- Screw diameter
8 mm
- Dim
(Ø x L) 10 mm x 210 mm
- Suitable for
Concrete
Cored bricks
Flintlime bricks
Flintlime hollow bricks
Bricks
- Content
1 pc(s)
- Features
incl. hanger bolt
- Material properties
fibreglass-reinforced
zinc galvanized
- Material (details)
Galvanised steel /Nylon
- Suitable for
M8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887029 Fischer 045699 Fischer Thermax 10 mm M8 Galvanised steel /Nylon 10 mm 1 pc(s)
Description
Thermax 10 is suitable for the anchorage of middle loads at external walls with heat damming compound systems, isolations at cover faces or before-hung behind-ventilated fronts. The new elements for damming systems up to 160 mm hold in all usual building materials and can also onto uneven surfaces be installed.
Features
- Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
- Suitable for all materials.
- No heat bridge through the anti-cold-cone
- Mounting without setting tool. This saves time
- Self-milling of plastic cone.



































