The long-lasting nylon material is halogen and silicon-free
Technical specifications
Product type
Cable tie
Content
100 pc(s)
Factory colour
Transparent
Cable tie length
100 mm
Cable tie width
2.5 mm
Manufacturer part #
087478
Type
BN 2,5 x 100
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3835568 Fischer 087478 BN 2,5 x 100 Cable tie 100 mm 2.5 mm Transparent 100 pc(s)
Description
The Fischer BN cable tie is an economical attachment made of high-quality nylon. To mount the cable tie, simply place it around the object to be fixed and pull the tape through the head of the cable tie. The cable tie is permanently fixed by snapping the tongue in the teeth. The cable tie is Ideal for bundling electrical cables, steel armored conduits and plastic insulating pipes.
This text is machine translated.
Scope of delivery
Fischer cable ties BN 2.5 x 100 transparent
Description
The Fischer BN cable tie is an economical attachment made of high-quality nylon. To mount the cable tie, simply place it around the object to be fixed and pull the tape through the head of the cable tie. The cable tie is permanently fixed by snapping the tongue in the teeth. The cable tie is Ideal for bundling electrical cables, steel armored conduits and plastic insulating pipes.