The long-lasting nylon material is halogen and silicon-free
The cable tie UBN (black) is made from UV-stabilized material
Technical specifications
Product type
Cable tie
Content
100 pc(s)
Factory colour
Black
Cable tie length
100 mm
Cable tie width
2.5 mm
Manufacturer part #
087488
Type
087488
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3835569 Fischer 087488 Cable tie 100 mm 2.5 mm Black 100 pc(s)
Description
The Fischer UBN cable tie is an economical attachment made of high-quality nylon. To mount the cable tie, simply place it around the object to be fixed and pull the tape through the head of the cable tie. The cable tie is permanently fixed by snapping the tongue in the teeth. The cable tie is Ideal for bundling electrical cables, steel armored conduits and plastic insulating pipes. The black cable tie UBN is made from UV-stabilized material.
This text is machine translated.
Scope of delivery
Fischer UBN 2.5 x 100 cable tie black
Description
The Fischer UBN cable tie is an economical attachment made of high-quality nylon. To mount the cable tie, simply place it around the object to be fixed and pull the tape through the head of the cable tie. The cable tie is permanently fixed by snapping the tongue in the teeth. The cable tie is Ideal for bundling electrical cables, steel armored conduits and plastic insulating pipes. The black cable tie UBN is made from UV-stabilized material.