• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 45956 Wire rope (Ø x L) 2 mm x 1 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Set of 10.
Product type

Wire rope

(Ø)

2 mm

Length

1 m

Dim

(Ø x L) 2 mm x 1 m

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477810 Fischer 45956 Wire rope (Ø x L) 2 mm x 1 m

Description

The Drahtseilset fischer WIS wire clip with eyelet is a component of the system fischer wire clip WIC. For the attachment, the prefabricated strap through the wire rope lock can pass through, and the objects. The suspension can be continuously adjusted. For the attachment of the wire rope is the fischer nail plug FNA II 6 x 25 OE with eyelet ideal.

This text is machine translated.

Features

  • High Flexibility: continuous length adjustment
  • Easy handling
  • With eyelet for the direct processing
  • Economical assembly without tools.

What kind of Ropes are you looking for?