Economical solution for passive fire protectionLow anchoring depth reduces drilling timeAvailable for different wire thicknesses and layer thicknessesOptical control possibility of the mortar thickness
Technical specifications
Wire dia. 1.5 mmSuitable for: FNA II 6/20 Height A: 22 mmHeight B: 20 mmHeight C: 18 mm
(Ø)
1.5 mm
Product type
Spacer
Material
Polyamide
Dim
(Ø x H) 1.5 mm x 22 mm
Suitable for
Concrete
Content
1000 pc(s)
Material properties
fibreglass-reinforced
Height
22 mm
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2699277 Fischer 502724 FNA II 30x22/18 Spacer 1000 pc(s)
Description
The fischer spacer FNA II for an economical solution for passive fire protection of concrete buildings. The spacer allows the mounting of reinforcement mats for the application of fire-protection spray mortars on concrete walls in tunnels. Due to the uniform distance between the reinforcement mats and the underground, the spacer offers maximum safety in passive fire protection. The additional marker pin enables an optical layer thickness control.
This text is machine translated.
Description
The fischer spacer FNA II for an economical solution for passive fire protection of concrete buildings. The spacer allows the mounting of reinforcement mats for the application of fire-protection spray mortars on concrete walls in tunnels. Due to the uniform distance between the reinforcement mats and the underground, the spacer offers maximum safety in passive fire protection. The additional marker pin enables an optical layer thickness control.