• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 504217 Hammer drill bit 20 mm Total length 520 mm SDS-Max 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
20 mm
Material suitability
Concrete
Stone
Masonry
Working length
400 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer SDS Max IV drill 20 / 400 / 520

  • Four-edge drill head. One-piece solid carbide cutting element. Centering tip. Four-course drill coil. PGM® compliant cutting element.

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

20 mm

Material suitability

Concrete

Stone

Masonry

Working length

400 mm

Content

1 pc(s)

Total length

520 mm

Tool holder

SDS-Max

Weight

772.3 g

Length

22 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587405 Fischer 504217 Hammer drill bit 20 mm Total length 520 mm SDS-Max 1 pc(s)

Description

High-quality fischer hammer drill SDS Max IV 20/400/520 for the creation of approved drill holes in concrete, masonry and natural stone. SDS Max chuck, 20 mm diameter, 400 mm drill coil, 520 mm total length. Four-edged drill head prevents the hooking in the reinforcement. The centering tip enables a simple and precise drilling. The core-reinforced drill coil ensures maximum power transmission and low vibration drilling behavior. The PGM®-compliant cutting element guarantees precise drill holes and fulfills the highest safety requirements.

This text is machine translated.

Scope of delivery

  • 1 fischer drill SDS Max IV 20 / 400 / 520