• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 505538 Grub screw M10 40 mm Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Grub screw

Material

Stainless steel

Thread size

M10

Length

40 mm

Content

100 pc(s)

Material properties

A4

Description

The fischer threaded pin GS is a connecting element between the attachment point in the load-bearing element and the fastening element on the suspended or elevated element. It can be, for example, pipes or ventilation ducts. The threaded rod is made from high-quality stainless steel.

This text is machine translated.

Features

  • Made of stainless steel A4
  • Easy to set up
  • Ideal for fischer installation systems.