• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 508136 Box (empty) Content 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

FISCHER L-BOXX FLB 102

  • Easy handling through the comfortable click system
  • Robust and secure storage system
  • Flexibility and compatibility in the fischer L-Boxx series
  • Ergonomic handles
  • Splash-proof

Technical specifications

  • Dim. (W x H x D) 442 x 117 x 357 mm
  • Loads up to 25 kg
  • Transport in system up to 40 kg
Content

1 pc(s)

Product type

Box (empty)

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439107 Fischer 508136 Box (empty) Content 1 pc(s)

Description

The L-BOXX offers a secure solution for storage and transport even in the system. Its compatibility with various L-BOXX variants and inserts means maximum flexibility, even with regard to individual requirements.The click mechanism allows easy opening, even when the L-Box is stacked. The robust material guarantees a high long life and safe protection of the contents. The additional carrying handle on the front ensures that the box can be carried comfortably and ergonomically close to the body.

This text is machine translated.

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)