• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 513429 Drench gun PUP M4 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drench gun

Content

1 pc(s)

Height

300 mm

Width

400 mm

Weight

500 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484338 Fischer 513429 Drench gun PUP M4 1 pc(s)

Description

The high-quality fischer Foam Gun PUP M4 BLACK is ideally suited for the processing of pistol foam. Click here to view the full coating with PTFE reduces the cleaning costs to a minimum. The 19 cm long verjungte gun tube can thank the included hoses for slimmest add indiviuell can be extended.

This text is machine translated.

Features

  • Application-friendly handling
  • PTFE coating
  • Reduced Cleaning costs.

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)