• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 518822 Superbond cartridge 14 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reaction cartridge RSB 12 mini

  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Drill hole depth: 75 / 150 mm
  • Anchoring depth: 75 / 150 mm
(Ø)

14 mm

Product type

Superbond cartridge

Material

Steel

Dim

(Ø) 14 mm

Suitable for

Concrete

Content

10 pc(s)

Outside Ø

14 mm

Material properties

zinc galvanized

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1877454 Fischer 518822 Superbond cartridge 14 mm 10 pc(s)

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The fishermen reaction cartridge RSB mini includes a hybrid mortar on stirene-free vinyl ester base. The response of the cartridge is a system component of the fischer super bond system for attachment in gerissenem ungerissenem and concrete. The Add-on parts, the fischer anchor rod RG M from electro-galvanised, stainless steel and high corrosion-resistant steel. The fishermen anchor rod with the highbond anchor setting tool with a hammer drill turning-hitting. When setting process, the mortar cartridge will be destroyed, real mix and activates the mortar mass. With the fishermen Superbond cartridge, for example, heavy steel constructions, sound-protection walls and high shelves.

This text is machine translated.