User & Safety Instructions 2472284 Fischer 519809 FF 16 - 63 Cable tie 40 pc(s)
Description
with the fischer FF cable tie, cables and pipes can be bundled together and attached to the surface with its base and additional screw and dowel. Only two items cover a range of diameters from 8 to 63mm. The slot in the base allows it to be aligned slightly if required. The base can be attached ideal and secure in any surface with the 2-component plastic dowel DuoPower
This text is machine translated.
Features
The base of the FF fastening binder is attached to the subsurface by means of a screw or screw and dowel
With the fixing binder several cables or pipes can be bundled and fixed
variably adjustable diameter of the cable loop
The base of the fastening binder can be aligned through its slot
The base of the fastening binder is attached in pre-plug mounting with the wall plug and screw suitable for the subsurface
Recommended processing temperature -20 °C to +60 °C.
Temperature-resistant when installed -40 °C to +80 °C.
Hints
For bundling and fastening: Electrical cables, flexible and rigid electric tubes, steel tube
Description
with the fischer FF cable tie, cables and pipes can be bundled together and attached to the surface with its base and additional screw and dowel. Only two items cover a range of diameters from 8 to 63mm. The slot in the base allows it to be aligned slightly if required. The base can be attached ideal and secure in any surface with the 2-component plastic dowel DuoPower
This text is machine translated.
Features
The base of the FF fastening binder is attached to the subsurface by means of a screw or screw and dowel
With the fixing binder several cables or pipes can be bundled and fixed
variably adjustable diameter of the cable loop
The base of the fastening binder can be aligned through its slot
The base of the fastening binder is attached in pre-plug mounting with the wall plug and screw suitable for the subsurface
Recommended processing temperature -20 °C to +60 °C.
Temperature-resistant when installed -40 °C to +80 °C.
Hints
For bundling and fastening: Electrical cables, flexible and rigid electric tubes, steel tube