• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 520909 Solar AK SP Filler 8 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer AK SP profile cover cap black

  • Cap for closing the ends of the SolarFish rails
  • Made of high-quality nylon
  • Covers sharp edges and burrs
  • Place the cap on the end of the SolarFish rail to get a clean finish
  • Compatible with the SolarFish rails

Technical specifications

  • Colour, black
  • Suitable for: SolarFish
Product type

Filler

Material

Plastic

Content

8 pc(s)

Material properties

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028790 Fischer 520909 Solar AK SP Filler 8 pc(s)

Description

With the cap AK SP, the ends of the Fischer SolarFish rails are closed to prevent the accumulation of foreign bodies in the profile, to cover sharp edges or burrs and to ensure a better aesthetic result. The cover cap AK SP can be applied by pressing on the SolarFish rail. The high-quality nylon material makes the cap very durable.

This text is machine translated.