• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532891 FIXtainer Dowel organiser box 210 Parts

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 210 Parts)
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dowel organiser box

Material

Nylon

Screw diameter

4.5 mm

Suitable for

Concrete

Content

210 Parts

Features

incl. countersunk screw

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1369601 Fischer 532891 FIXtainer Dowel organiser box 210 Parts

Description

The SX plugs and schrauben-box contains the Fischer SX plug and the corresponding screws (210 parts). The FI Xtainer-Boxen are equipped with carrying handle and transparent cover. You can firmly connected with each other and thus stacked on top of each other. They are also compatible with the Sortimo L-Boxx System.

This text is machine translated.

Features

  • With a convenient click system to connect to multiple FIXtainer-for a simple transport.

Scope of delivery

  • 60 x SX 6 plugs + 60 screws SZ 4.5x40 ZPF
  • 30 x SX 8 plugs + 30 screws SZ 5.0x60 ZPF
  • 15 x DOWEL SX 10 + 15 screws SZ 6.0x85 ZPF.

More interesting products

(*All information is plus legal VAT)