• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 561472 FIXtainer DuoPower / DuoSeal + S Dowel organiser box 210 Parts

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 210 Parts)
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Dowel organiser box

Material

Stainless steel

Suitable for

Foamed concrete wall

Content

210 Parts

Features

incl. screw

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475440 Fischer 561472 FIXtainer DuoPower / DuoSeal + S Dowel organiser box 210 Parts

Description

the fischer FixTainer DuoPower and DuoSeal pre-sorted 100 x DuoPower 6 x 30 and 25 x DuoPower 10 x 50, 50 x DuoSeal 6 x 38 and 50 x Panhead screws 4.5 x 60 in stainless steel A2 as well as 25 x DuoSeal 8 x 48 and 25 x Panhead screws 6.0 x 70 in stainless steel A2.

This text is machine translated.

Features

  • Contents pre-sorted for all applications in damp rooms
  • with a practical click system for connecting several FixTainer - for easy transport
  • Variable compartments thanks to removable dividers ensure optimum order
  • High-quality FixTainer for refilling
  • With suitable screws for the first sealing screw plug fischer DuoSeal.

Scope of delivery

  • 100x DuoPower 6x30
  • 25x DuoPower 10x50
  • 50x DuoSeal 6x38
  • 50x Panhead screws 4.5 x 60 in stainless steel A2 Tx20
  • 25 x DuoSeal 8 x 48
  • 25x panhead screws 6.0 x 70 in stainless steel A2 TX30.

More interesting products

(*All information is plus legal VAT)