Security datasheet 2886838 Fischer 534702 Staple pins Product size (length) 90 mm 1 Set
Signal word
Danger
GHS / H Statements
H 220: Exremly flammable gas
H 280: Contains gas under pressure; may explode if heated
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
P 381:Eliminate all ignition sources if safe to do so
P 410+403: Protect from sunlight. Store in a well-ventilated place
Description
The professional assortment of nail gas cartridge packs (NFP) is perfect for the roof and construction industry. The nails are available in the lengths 51 - 90 mm and guarantee maximum durability and user-friendliness for wood-to-wood connections. The 34-degree frame nail with high-quality waxed paper connection and corrosion resistance that goes beyond the Eurocode 5 standard ensures safe working on a permanent basis. More than 1,100 nails can be placed per gas cartridge and the device remains functional up to -15°C. The assortment is also compatible with all the available D-head frame nails.
This text is machine translated.
Features
Properties: Gvz nails with smooth shank, including 2 gas cartridges á 80 ml
Material: Wood
Suitable for: FGW 90F
Scope of delivery
2,200 nails
2 gas cartridges á 80 ml
Description
The professional assortment of nail gas cartridge packs (NFP) is perfect for the roof and construction industry. The nails are available in the lengths 51 - 90 mm and guarantee maximum durability and user-friendliness for wood-to-wood connections. The 34-degree frame nail with high-quality waxed paper connection and corrosion resistance that goes beyond the Eurocode 5 standard ensures safe working on a permanent basis. More than 1,100 nails can be placed per gas cartridge and the device remains functional up to -15°C. The assortment is also compatible with all the available D-head frame nails.
This text is machine translated.
Features
Properties: Gvz nails with smooth shank, including 2 gas cartridges á 80 ml